Part Details for C0603C0G500-6R2BNE by VENKEL LTD
Overview of C0603C0G500-6R2BNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G500-6R2BNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C0G500-6R2BNE
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 50V, 6.2pF, �0.1pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603C0G500-6R2BNE
C0603C0G500-6R2BNE CAD Models
C0603C0G500-6R2BNE Part Data Attributes
|
C0603C0G500-6R2BNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-6R2BNE
VENKEL LTD
C0603C0G500-6R2BNE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.61% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1.61% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603C0G500-6R2BNE
This table gives cross-reference parts and alternative options found for C0603C0G500-6R2BNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-6R2BNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCHL03BTN5006R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP | Viking Tech Corp | C0603C0G500-6R2BNE vs MCHL03BTN5006R2 |
MC03BTN5006R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP | Viking Tech Corp | C0603C0G500-6R2BNE vs MC03BTN5006R2 |
NMC0603NPO6R2B50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603C0G500-6R2BNE vs NMC0603NPO6R2B50TRPLP3KF |
06035U6R2BATRA | Ceramic Capacitor, Ceramic, 50V, 1.6129% +Tol, 1.6129% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603C0G500-6R2BNE vs 06035U6R2BATRA |
C0603CG6R2B50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP | Passive Plus Inc | C0603C0G500-6R2BNE vs C0603CG6R2B50CB |
060320506P20BQR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C0G500-6R2BNE vs 060320506P20BQR |
060320506P20BCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C0G500-6R2BNE vs 060320506P20BCT |
060320506P20BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C0G500-6R2BNE vs 060320506P20BQB |
06035U6R2BAJ2A | Ceramic Capacitor, Ceramic, 50V, 1.6129% +Tol, 1.6129% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603C0G500-6R2BNE vs 06035U6R2BAJ2A |
GRM39C0G6R2B050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C0G500-6R2BNE vs GRM39C0G6R2B050AJ |