Part Details for C0603C101F5GAC3112 by KEMET Corporation
Overview of C0603C101F5GAC3112 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C101F5GAC3112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y8052
|
Newark | 100.pf 50.0V Rohs Compliant: Yes |Kemet C0603C101F5GAC3112 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1410 | Buy Now |
DISTI #
399-C0603C101F5GAC3112TR-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0603 Min Qty: 15000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0968 | Buy Now |
|
ComSIT USA | SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603 RoHS: Compliant | Europe - 15000 |
|
RFQ |