-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH2420
|
Newark | Cap, Aec-Q200, 100Pf, 100V, Mlcc, 0603, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C101J1HACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.0300 / $0.1040 | Buy Now |
DISTI #
86AC0855
|
Newark | 100.pf 100V Rohs Compliant: Yes |Kemet C0603C101J1HACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0250 | Buy Now |
DISTI #
399-16581-1-ND
|
DigiKey | CAP CER 0603 100PF 100V ULTRA ST Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38892 In Stock |
|
$0.0087 / $0.1000 | Buy Now |
DISTI #
80-C0603C101J1HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF X8R 0603 5% AEC-Q200 RoHS: Compliant | 16846 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
C0603C101J1HACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF X8R 0603 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0087 / $0.0158 | Buy Now |
DISTI #
C0603C101J1HACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 5%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C101J1HACAUTO) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3345950RL
|
element14 Asia-Pacific | CAP, AEC-Q200, 100PF, 100V, MLCC, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0139 / $0.0286 | Buy Now |
DISTI #
3345950
|
element14 Asia-Pacific | CAP, AEC-Q200, 100PF, 100V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0139 / $0.0462 | Buy Now |
DISTI #
3345950RL
|
Farnell | CAP, AEC-Q200, 100PF, 100V, MLCC, 0603 RoHS: Compliant Min Qty: 500 Lead time: 30 Weeks, 1 Days Container: Reel | 0 |
|
$0.0124 / $0.0281 | Buy Now |
DISTI #
3345950
|
Farnell | CAP, AEC-Q200, 100PF, 100V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Lead time: 30 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0124 / $0.0507 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C101J1HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C101J1HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |