There are no models available for this part yet.
Overview of C0603C101J5GAC3112 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603C101J5GAC3112 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0603C101J5GAC3112TR-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0603 Min Qty: 15000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0187 | Buy Now | |
DISTI #
83606500
|
Verical | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0603 125°C Automotive RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2429 | Americas - 60000 |
|
$0.0186 | Buy Now | |
DISTI #
77268536
|
Verical | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0603 125°C Automotive RoHS: Compliant Min Qty: 4405 Package Multiple: 1 Date Code: 2137 | Americas - 15000 |
|
$0.0168 / $0.0190 | Buy Now | |
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.0001UF, SURFACE MOUNT, 0603 | 2993 |
|
$0.0270 / $0.0600 | Buy Now | ||
DISTI #
C0603C101J5GAC3112
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 50V 5% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0187 | Buy Now | |
DISTI #
C1S408400262697
|
Chip1Stop | Surface Mount Multilayer Ceramic Chip Capacitors SMD MLCCs C0G Dielectric 10 -250 VDC Commercial Grade RoHS: Compliant pbFree: No | 15000 |
|
$0.0196 | Buy Now | |
DISTI #
C1S408408608983
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 15000 |
|
$0.0168 | Buy Now |
CAD Models for C0603C101J5GAC3112 by KEMET Corporation
Part Data Attributes for C0603C101J5GAC3112 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
0603
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
KEMET
|