Part Details for C0603C102J3GAC7867 by KEMET Corporation
Overview of C0603C102J3GAC7867 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C102J3GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C102J3GAC7867CT-ND
|
DigiKey | CAP CER 1000PF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3287 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
|
Bristol Electronics | 118813 |
|
RFQ | ||
DISTI #
C0603C102J3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0076 / $0.0089 | Buy Now |
DISTI #
C0603C102J3GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 25 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C102J3GAC7867) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 24000 |
|
Buy Now | |
DISTI #
C0603C102J3GAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ? 5%, C0G (NP0), 0603 [1608 Metric] (Alt: C0603C102J3GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 20000 |
|
$0.0044 / $0.0098 | Buy Now |
DISTI #
C1S408400359674
|
Chip1Stop | Cap Ceramic 0.001uF 25V C0G 5% Pad SMD 0603 125C T/R RoHS: Compliant | 8000 |
|
$0.0109 | Buy Now |
DISTI #
C1S408400359665
|
Chip1Stop | Cap Ceramic 0.001uF 25VDC C0G 5% SMD 0603 Paper T/R RoHS: Compliant Container: Cut Tape | 4000 |
|
$0.0122 / $0.0198 | Buy Now |
DISTI #
C1S408400510558
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 1521 |
|
$0.0125 | Buy Now |
Part Details for C0603C102J3GAC7867
C0603C102J3GAC7867 CAD Models
C0603C102J3GAC7867 Part Data Attributes
|
C0603C102J3GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102J3GAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C102J3GAC7867
This table gives cross-reference parts and alternative options found for C0603C102J3GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102J3GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C102J3GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102J3GAC7867 vs C0603C102J3GAC9028 |
MG18N102J250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C102J3GAC7867 vs MG18N102J250CG |
C0603C102J3GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102J3GAC7867 vs C0603C102J3GAL7082 |
0603Y0250102JFR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C102J3GAC7867 vs 0603Y0250102JFR |
C0603T102J3GBC7013 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102J3GAC7867 vs C0603T102J3GBC7013 |
C0G102J25V0603 | Ceramic Capacitor, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.001uF, 0603 | Jyh Hsu Electronics Co Ltd | C0603C102J3GAC7867 vs C0G102J25V0603 |
C0603X102J3GEC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102J3GAC7867 vs C0603X102J3GEC7082 |
0603A0250102JFB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | C0603C102J3GAC7867 vs 0603A0250102JFB |
C0603T102J3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C102J3GAC7867 vs C0603T102J3GAL |
0603H0250102JCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C102J3GAC7867 vs 0603H0250102JCT |