-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0978
|
Newark | Cap 0.001Uf 25Vdc C0G 5% Smd 0603 Rohs Compliant: Yes |Kemet C0603C102J3GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 604000 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
73C4462
|
Newark | Ceramic Capacitor 1000Pf 25V, C0G, 5%, 0603, Full Reel, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C102J3GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0110 | Buy Now |
DISTI #
14N2172
|
Newark | Ceramic Capacitor 1000Pf 25V, C0G, 5%, 0603, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C102J3GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4024 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
C0603C102J3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C102J3GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 612000 |
|
$0.0057 | Buy Now |
DISTI #
80-C0603C102J3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G 0603 5% RoHS: Compliant | 54237 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
70395826
|
RS | 0603 C 1nF Ceramic Multilayer Capacitor, 25 VDC, +125degC, C0G Dielectric, +/-5% | KEMET C0603C102J3GACTU RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0140 / $0.0170 | RFQ |
DISTI #
82776991
|
Verical | Cap Ceramic 0.001uF 25V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2428 | Americas - 8000 |
|
$0.0107 | Buy Now |
DISTI #
77375816
|
Verical | Cap Ceramic 0.001uF 25V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1725 Package Multiple: 1 | Americas - 4000 |
|
$0.0406 | Buy Now |
DISTI #
59404622
|
Verical | Cap Ceramic 0.001uF 25V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1521 Package Multiple: 1 Date Code: 2138 | Americas - 1521 |
|
$0.0125 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.001 uF, SURFACE MOUNT, 0603 | 95050 |
|
$0.0113 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C102J3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102J3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C102J3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102J3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603JRNPO8BN102 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0603C102J3GACTU vs CC0603JRNPO8BN102 |
GRM1885C1E102JA01D | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0603C102J3GACTU vs GRM1885C1E102JA01D |
CL10C102JA8NNNC | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C0603C102J3GACTU vs CL10C102JA8NNNC |
GRM1885C1E102JA01J | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0603C102J3GACTU vs GRM1885C1E102JA01J |
C0603C102J3GAC7411 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | C0603C102J3GACTU vs C0603C102J3GAC7411 |
C0603X102J3GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C102J3GACTU vs C0603X102J3GACAUTO |
GRT1885C1E102JA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C102J3GACTU vs GRT1885C1E102JA02D |
C0603C102J3GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C102J3GACTU vs C0603C102J3GAL7867 |
CC0603JPNPO8BN102 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | C0603C102J3GACTU vs CC0603JPNPO8BN102 |