-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C102J5GAC7867CT-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
249460 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
|
Bristol Electronics | 63132 |
|
RFQ | ||
|
Quest Components | 3006 |
|
$0.0054 / $0.0540 | Buy Now | |
|
Quest Components | 2400 |
|
$0.0129 / $0.0645 | Buy Now | |
|
Quest Components | 3096 |
|
$0.0420 / $0.1400 | Buy Now | |
|
Quest Components | 3200 |
|
$0.0951 / $0.3170 | Buy Now | |
|
Quest Components | 10276 |
|
$0.0700 / $0.4000 | Buy Now | |
DISTI #
C0603C102J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 496000 In Stock |
|
$0.0059 / $0.0096 | Buy Now |
DISTI #
KKK25590
|
Rutronik | KC 1,0nF 0603 5% 50V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 20000 Stock SG - 0 |
|
$0.0046 / $0.0047 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7247 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C102J5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102J5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C102J5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102J5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH185A102JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C102J5GAC7867 vs MCH185A102JK |
C0603C0G500-102JSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 0603 | VENKEL LTD | C0603C102J5GAC7867 vs C0603C0G500-102JSNR |
C0603C0G500-102JN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C102J5GAC7867 vs C0603C0G500-102JN6P |
CS0603JRNPO9BN102 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C102J5GAC7867 vs CS0603JRNPO9BN102 |
C0603C0G500-102JSNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 0603 | VENKEL LTD | C0603C102J5GAC7867 vs C0603C0G500-102JSNU |
CS1608C0G102J500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Samwha Electronics | C0603C102J5GAC7867 vs CS1608C0G102J500NRB |
C0603C0G500-102JN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C102J5GAC7867 vs C0603C0G500-102JN6R |
MCH185A102JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C102J5GAC7867 vs MCH185A102JC |
C0603C0G500-102JSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C102J5GAC7867 vs C0603C0G500-102JSNP |
SH18N102J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C102J5GAC7867 vs SH18N102J500CG |