-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X0753
|
Newark | Mlcc Capacitor, 0.01Uf, 16V, X7R, 5%, 0603, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0603C103J4RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$0.0320 | Buy Now |
DISTI #
78H7655
|
Newark | Mlcc Capacitor, 0.01Uf, 16V, X7R, 5%, 0603, Full Reel, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C103J4RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0470 | Buy Now |
DISTI #
C0603C103J4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C103J4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0076 | Buy Now |
DISTI #
07X0753
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 5%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 07X0753) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Ammo Pack | 15 Partner Stock |
|
$0.0300 | Buy Now |
DISTI #
80-C0603C103J4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0603 5% RoHS: Compliant | 45225 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_16240685
|
Arrow Electronics | Cap Ceramic 0.01uF 16V X7R 5% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1908 Container: Cut Strips | Americas - 3987 |
|
$0.0494 / $0.0570 | Buy Now |
DISTI #
32319017
|
Verical | Cap Ceramic 0.01uF 16V X7R 5% Pad SMD 0603 125°C T/R Min Qty: 120 Package Multiple: 1 Date Code: 1908 | Americas - 3987 |
|
$0.0494 / $0.0537 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.01 UF, SURFACE MOUNT, 0603 | 100 |
|
$0.0490 / $0.0735 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.01 UF, SURFACE MOUNT, 0603 | 11376 |
|
$0.0118 / $0.0885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C103J4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C103J4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C103J4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C103J4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B103J160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C103J4RACTU vs 0603B103J160CB |
0603B103J160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C103J4RACTU vs 0603B103J160C |
0603B103J160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C103J4RACTU vs 0603B103J160NB |
MG18B103J160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C103J4RACTU vs MG18B103J160CG |
0603B103J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C103J4RACTU vs 0603B103J160CT |
MG18B103J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C103J4RACTU vs MG18B103J160CT |
0603B103J160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C103J4RACTU vs 0603B103J160ST |
CS0603JR7103 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C103J4RACTU vs CS0603JR7103 |
0603B103J160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C103J4RACTU vs 0603B103J160NT |
CS0603JPX7R7BB103 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C103J4RACTU vs CS0603JPX7R7BB103 |