-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C103J5RAC7867CT-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
568592 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±5% - 50VDC - X7R RoHS: Compliant |
28000 Partner Stock |
|
$0.0043 | Buy Now |
DISTI #
16956842
|
Verical | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0603 125°C T/R Min Qty: 16000 Package Multiple: 4000 | Americas - 48000 |
|
$0.0041 | Buy Now |
DISTI #
7946845
|
Verical | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 48000 |
|
$0.0042 / $0.0080 | Buy Now |
|
Bristol Electronics | 169530 |
|
RFQ | ||
DISTI #
C0603C103J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 1808000 In Stock |
|
$0.0042 / $0.0059 | Buy Now |
DISTI #
KEMET C0603C103J5RAC7867
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now | |
DISTI #
KKK25947
|
Rutronik | KC 10nF 0603 5% 50V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0049 / $0.0050 | Buy Now |
DISTI #
SMC-C0603C103J5RAC7867
|
Sensible Micro Corporation | Multilayer Ceramic Chip Capacitor - 0603 - 10000Pf ±5% - 50Vdc - X7R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1122 Container: Tape & Reel | 4000 |
|
RFQ | |
DISTI #
SMC-C0603C103J5RAC7867
|
Sensible Micro Corporation | Multilayer Ceramic Chip Capacitor - 0603 - 10000Pf ±5% - 50Vdc - X7R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2008+ Container: Tape & Reel | 965 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C103J5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C103J5RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C103J5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C103J5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R103J50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KYOCERA Corporation | C0603C103J5RAC7867 vs DM105X7R103J50KB |
DM105X7R103J50AN | CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C103J5RAC7867 vs DM105X7R103J50AN |
0603B103J500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C103J5RAC7867 vs 0603B103J500CR |
DM105X7R103J50KN | CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C103J5RAC7867 vs DM105X7R103J50KN |
CM105X7R103J50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C103J5RAC7867 vs CM105X7R103J50AN |
DM105X7R103J50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KYOCERA Corporation | C0603C103J5RAC7867 vs DM105X7R103J50AL |
B37931K5103J060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | C0603C103J5RAC7867 vs B37931K5103J060 |
DM105X7R103J50KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KYOCERA Corporation | C0603C103J5RAC7867 vs DM105X7R103J50KL |
CM105X7R103J50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C103J5RAC7867 vs CM105X7R103J50AT |
B37931K5103J001 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | C0603C103J5RAC7867 vs B37931K5103J001 |