-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 200V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C103K2RAC7867CT-ND
|
DigiKey | CAP CER 10000PF 200V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
124894 In Stock |
|
$0.0597 / $0.3300 | Buy Now |
|
Bristol Electronics | 3677 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1155 / $0.3850 | Buy Now | |
DISTI #
C0603C103K2RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 384000 In Stock |
|
$0.0108 / $0.0375 | Buy Now |
DISTI #
C0603C103K2RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C103K2RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 120000 |
|
Buy Now | |
DISTI #
C0603C103K2RAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: C0603C103K2RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 20000 |
|
$0.0562 / $0.1797 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP CER 10000PF 200V X7R 0603 | 1230 |
|
$0.0548 / $0.3492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C103K2RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C103K2RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 200V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C103K2RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C103K2RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-H0603X7R103K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | NIC Components Corp | C0603C103K2RAC7867 vs NMC-H0603X7R103K200TRPF |
0603B103K201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C103K2RAC7867 vs 0603B103K201CG |
C0603X103K2RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | C0603C103K2RAC7867 vs C0603X103K2RALAUTO |