Capacitors
C0603C103M5RALTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603

Overview of C0603C103M5RALTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C103M5RALTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 60M0064
Newark .010Uf 50.0V Rohs Compliant: No |Kemet C0603C103M5RALTU RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1220
  • 5,000 $0.1080
  • 10,000 $0.0890
  • 20,000 $0.0770
  • 30,000 $0.0710
  • 50,000 $0.0620
$0.0620 / $0.1220 Buy Now
DISTI # C0603C103M5RALTU
Avnet Americas Cap Ceramic 0.01uF 50V X7R 20% SMD 0603 Paper T/R - Tape and Reel (Alt: C0603C103M5RALTU) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0522
$0.0522 Buy Now

CAD Models for C0603C103M5RALTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C103M5RALTU by KEMET Corporation

C0603C103M5RALTU
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e0
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C103M5RALTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603
    VS

Alternate Parts for C0603C103M5RALTU

This table gives cross-reference parts and alternative options found for C0603C103M5RALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C103M5RALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCE188R71H103MA01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603C103M5RALTU vs GCE188R71H103MA01J
MCJCU168BB7103MTPA1J Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP TAIYO YUDEN C0603C103M5RALTU vs MCJCU168BB7103MTPA1J
C0603C103M5RACTU Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation C0603C103M5RALTU vs C0603C103M5RACTU
C1608X7R1H103M080AE Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 TDK Corporation C0603C103M5RALTU vs C1608X7R1H103M080AE
GCE188R71H103MA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603C103M5RALTU vs GCE188R71H103MA01D
CC0603MRX7R9BB103 Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±20%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation C0603C103M5RALTU vs CC0603MRX7R9BB103
C0603X103M5RACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP KEMET Corporation C0603C103M5RALTU vs C0603X103M5RACTU
C1608X7R1H103M(080AA) CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TDK Corporation C0603C103M5RALTU vs C1608X7R1H103M(080AA)
UMJ107BB7103MAHT Ceramic Capacitor, Ceramic TAIYO YUDEN C0603C103M5RALTU vs UMJ107BB7103MAHT
CGA3E2X7R1H103M080AE CAPACITOR, CERAMIC TDK Corporation C0603C103M5RALTU vs CGA3E2X7R1H103M080AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C103M5RALTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C103M5RALTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C103M5RALTU would you like to use for your alert(s)?
  • Please alert me when C0603C103M5RALTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C103M5RALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C103M5RALTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C103M5RALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C103M5RALTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C103M5RALTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: