-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X7565
|
Newark | .100Uf 16.0V Rohs Compliant: Yes |Kemet C0603C104K4RAC3112 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
399-C0603C104K4RAC3112TR-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0603 Min Qty: 15000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0192 | Buy Now |
DISTI #
C0603C104K4RAC3112
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT See alternate part: 80-C0603C104K4RAUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 375000 In Stock |
|
$0.0174 | Buy Now |
DISTI #
C1S408400262712
|
Chip1Stop | Surface Mount Multilayer Ceramic Chip Capacitors SMD MLCCs C0G Dielectric 10 -250 VDC Commercial Grade RoHS: Compliant pbFree: No | 15000 |
|
$0.0144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C104K4RAC3112
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104K4RAC3112
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET |