Part Details for C0603C104K4RAC9045 by KEMET Corporation
Overview of C0603C104K4RAC9045 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C104K4RAC9045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H4245
|
Newark | Ceramic Chip Capacitor Rohs Compliant: Yes |Kemet C0603C104K4RAC9045 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0200 | Buy Now |
DISTI #
399-C0603C104K4RAC9045TR-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0603 Min Qty: 30000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0110 | Buy Now |
DISTI #
C0603C104K4RAC9045
|
Avnet Americas | CAP 0.1UF 16VDC X7R 10% SMD 0603 - Tape and Reel (Alt: C0603C104K4RAC9045) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0111 | Buy Now |
Part Details for C0603C104K4RAC9045
C0603C104K4RAC9045 CAD Models
C0603C104K4RAC9045 Part Data Attributes
|
C0603C104K4RAC9045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104K4RAC9045
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks |