-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C105K3PACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8783
|
Newark | Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X5R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C105K3PACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 260589 |
|
$0.0270 / $0.0690 | Buy Now |
DISTI #
36X2618
|
Newark | Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X5R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C105K3PACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 76000 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
93K5996
|
Newark | Ceramic Capacitor, 1Uf, 25V, X5R, 10%, 0603, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0603C105K3PACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.0090 | Buy Now |
DISTI #
C0603C105K3PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C105K3PACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 116000 |
|
$0.0152 / $0.0173 | Buy Now |
DISTI #
C0603C105K3PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C105K3PACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0156 / $0.0173 | Buy Now |
|
Bristol Electronics | 5734 |
|
RFQ | ||
DISTI #
C0603C105K3PAC
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X5R, ±10%, SMD, 0603 Min Qty: 1 | 12875 |
|
$0.0115 / $0.0882 | Buy Now |
DISTI #
SMC-C0603C105K3PACTU
|
Sensible Micro Corporation | Cap,1.0Uf25V10%X5R0603 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1552 | 5247 |
|
$0.0090 / $0.0097 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
C0603C105K3PACTU
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X5R, 0603 [1608 Metric] (Alt: C0603C105K3PACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C105K3PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C105K3PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C105K3PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C105K3PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM105X5R105K25KL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C105K3PACTU vs CM105X5R105K25KL |
GRM188R61E105KA12B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C105K3PACTU vs GRM188R61E105KA12B |
SCM10D105KANH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | C0603C105K3PACTU vs SCM10D105KANH |
CM105X5R105K25AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C105K3PACTU vs CM105X5R105K25AT |
SCM10D105KANI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | C0603C105K3PACTU vs SCM10D105KANI |
CL10A105KA8SNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | C0603C105K3PACTU vs CL10A105KA8SNNP |
CM105X5R105K25KN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | C0603C105K3PACTU vs CM105X5R105K25KN |
223891613663 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C105K3PACTU vs 223891613663 |
GRM188R61E105KA12J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C105K3PACTU vs GRM188R61E105KA12J |
0603X105K250CT | Walsin Technology Corporation | $0.0196 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | C0603C105K3PACTU vs 0603X105K250CT |