-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C105K8PAC7867CT-ND
|
DigiKey | CAP CER 1UF 10V X5R 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
306318 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
|
Bristol Electronics | 45186 |
|
RFQ | ||
|
Quest Components | 3040 |
|
$0.0900 / $0.3000 | Buy Now | |
DISTI #
C0603C105K8PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 1508000 In Stock |
|
$0.0066 / $0.0109 | Buy Now |
DISTI #
C0603C105K8PAC7867
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, X5R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0273 | RFQ |
|
Ameya Holding Limited | Cap Cer SMD 0603 1.0µF ± 10% 10V X5R T&R | 22991 |
|
RFQ | |
DISTI #
KKH1957
|
Rutronik | KC 1,0µF 0603 10% 10V X5R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 76000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0066 / $0.0067 | Buy Now |
DISTI #
C0603C105K8PAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 10 V, � 10%, X5R, 0603 [1608 Metric] (Alt: C0603C105K8PAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days | Abacus - 216000 |
|
Buy Now | |
DISTI #
C0603C105K8PAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] (Alt: C0603C105K8PAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.0292 / $0.0354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C105K8PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C105K8PAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C105K8PAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C105K8PAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C105K8PAC7867 vs MCASL168SB5105KTNA01 |
MCASL168SB5105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C105K8PAC7867 vs MCASL168SB5105KTNA1J |
MCCA000522 | Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | SPC Multicomp | C0603C105K8PAC7867 vs MCCA000522 |
VJ0603G105KXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603C105K8PAC7867 vs VJ0603G105KXQCW1BC |
0603X105K100S | CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | C0603C105K8PAC7867 vs 0603X105K100S |
SH18X105K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C105K8PAC7867 vs SH18X105K100CT |