-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H4095
|
Newark | Mlcc Capacitor, 1Uf, 6.3V, X5R, 10%, 0603, Full Reel, Capacitance:1µf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C105K9PACTU RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0070 | Buy Now |
DISTI #
07X0759
|
Newark | Mlcc Capacitor, 1Uf, 6.3V, X5R, 10%, 0603, Capacitance:1µf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Product Length:1.6Mmrohs Compliant: Yes |Kemet C0603C105K9PACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3779 |
|
$0.0110 | Buy Now |
DISTI #
C0603C105K9PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C105K9PACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 35 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0064 / $0.0073 | Buy Now |
DISTI #
80-C0603C105K9P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 6.3 VDC 0603 10% RoHS: Compliant | 111466 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
48406528
|
Verical | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1984 Package Multiple: 1 Date Code: 2040 | Americas - 5230 |
|
$0.0187 / $0.0207 | Buy Now |
|
Bristol Electronics | 10044 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 1 uF, SURFACE MOUNT, 0603 | 4871 |
|
$0.0084 / $0.0420 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 1 uF, SURFACE MOUNT, 0603 | 845 |
|
$0.0300 / $0.0800 | Buy Now |
DISTI #
C0603C105K9PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 6.3 VDC 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 68000 In Stock |
|
$0.0119 | Buy Now |
DISTI #
C0603C105K9PAC
|
TME | Capacitor: ceramic, MLCC, 1uF, 6.3V, X5R, ±10%, SMD, 0603 Min Qty: 1 | 0 |
|
$0.0078 / $0.1002 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C105K9PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C105K9PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C105K9PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C105K9PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C105K9PAC7411 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | C0603C105K9PACTU vs C0603C105K9PAC7411 |
JMK107BJ105KAHT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C105K9PACTU vs JMK107BJ105KAHT |
CC0603KRX5R5BB105 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0603C105K9PACTU vs CC0603KRX5R5BB105 |
GRT188R60J105KE01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | C0603C105K9PACTU vs GRT188R60J105KE01D |
GRM188R60J105KA01D | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0603C105K9PACTU vs GRM188R60J105KA01D |
MCASJ168SB5105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C105K9PACTU vs MCASJ168SB5105KTNA1J |
CC0603KPX5R5BB105 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 13" Reel/Paper Tape | YAGEO Corporation | C0603C105K9PACTU vs CC0603KPX5R5BB105 |
MCASJ168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C105K9PACTU vs MCASJ168SB5105KTNA01 |
JMK107BJ105KA-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C0603C105K9PACTU vs JMK107BJ105KA-T |