-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2908
|
Newark | Cap, 1µf, 10V, Y5V, 0603, Capacitance:1µf, Voltage Rating:10V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:+80%, -20%, Dielectric Characteristic:Y5V, Product Range:C Series Kemet, Operating Temperature Min:-30°C, rohs Compliant: Yes |Kemet C0603C105Z8VACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8219 |
|
$0.0060 | Buy Now |
DISTI #
83H1582
|
Newark | Mlcc Capacitor, 1Uf, 10V, +80%, -20%, 0603, Full Reel, Capacitance:1µf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C105Z8VACTU RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
C0603C105Z8VACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C105Z8VACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 44000 |
|
$0.0259 | Buy Now |
DISTI #
80-C0603C105Z8V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF Y5V 0603 -20%,+80% RoHS: Compliant | 114207 |
|
$0.0090 / $0.1000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 1uF, SURFACE MOUNT, 0603 | 2304 |
|
$0.3000 / $0.7500 | Buy Now |
DISTI #
C0603C105Z8VACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF Y5V 0603 -20%,+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0079 / $0.0119 | Buy Now |
DISTI #
C0603C105Z8VACTU
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, Y5V, -80÷20%, SMD, 0603 Min Qty: 1 | 1390 |
|
$0.0088 / $0.0958 | Buy Now |
DISTI #
C1S408400090656
|
Chip1Stop | Cap Ceramic 1uF 10V Y5V -20% to 80% Pad SMD 0603 85C T/R RoHS: Compliant | 32000 |
|
$0.0085 / $0.0096 | Buy Now |
DISTI #
C1S408400510248
|
Chip1Stop | Cap Ceramic 1uF 10V Y5V -20% to 80% Pad SMD 0603 85C T/R RoHS: Compliant | 10528 |
|
$0.0117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C105Z8VACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C105Z8VACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C105Z8VACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C105Z8VACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V100-105ZN6P | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C105Z8VACTU vs C0603Y5V100-105ZN6P |
GMC10Y5V105Z10NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C105Z8VACTU vs GMC10Y5V105Z10NTD-LF |
GRM188F51A105ZC01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C105Z8VACTU vs GRM188F51A105ZC01J |
C0603C105Z8VACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C105Z8VACTU vs C0603C105Z8VACTM |
CL10F105ZPNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603C105Z8VACTU vs CL10F105ZPNC |
CC0603ZRY5V6BB105 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C105Z8VACTU vs CC0603ZRY5V6BB105 |
C0603C105Z8VAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C105Z8VACTU vs C0603C105Z8VAC7081 |
C1608Y5V1A105ZT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C105Z8VACTU vs C1608Y5V1A105ZT |
223824619863 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C105Z8VACTU vs 223824619863 |
C0603Y5V100-105ZN6D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C105Z8VACTU vs C0603Y5V100-105ZN6D |