-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C106M9PAC7867CT-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
889742 In Stock |
|
$0.0470 / $0.3100 | Buy Now |
|
Bristol Electronics | 62615 |
|
RFQ | ||
|
Quest Components | 1552 |
|
$0.2080 / $0.5200 | Buy Now | |
DISTI #
C0603C106M9PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 1036000 In Stock |
|
$0.0680 | Buy Now |
DISTI #
C0603C106M9PAC7867
|
TME | Capacitor: ceramic, MLCC, 10uF, 6.3V, X5R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0630 | RFQ |
|
ComSIT USA | MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603 RoHS: Compliant | Europe - 8000 |
|
RFQ | |
DISTI #
KKH1240
|
Rutronik | KC 10µF 0603 20% 6,3V X5R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 20000 Stock SG - 0 |
|
$0.0405 / $0.0409 | Buy Now |
DISTI #
KKH1959
|
Rutronik | KC 10µF 0603 20% 6,3V X5R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0405 / $0.0413 | Buy Now |
DISTI #
C0603C106M9PAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, � 20%, X5R, 0603 [1608 Metric] (Alt: C0603C106M9PAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days | Abacus - 112000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 10UF 6.3V X5R 0603 | 4070 |
|
$0.7262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C106M9PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C106M9PAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C106M9PAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C106M9PAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASJ168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C106M9PAC7867 vs MBASJ168AB5106MTNA01 |
C0603C106M9PAL | CAP,CERAMIC,10UF,6.3VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KEMET Corporation | C0603C106M9PAC7867 vs C0603C106M9PAL |
MCASJ168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C106M9PAC7867 vs MCASJ168AB5106MTNA01 |
CS1608X5R106M6R3NRB | CAP,CERAMIC,10UF,6.3VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | Samwha Electronics | C0603C106M9PAC7867 vs CS1608X5R106M6R3NRB |
MLASJ168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C106M9PAC7867 vs MLASJ168AB5106MTNA01 |