Part Details for C0603C122G5GAC7867 by KEMET Corporation
Overview of C0603C122G5GAC7867 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C122G5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C122G5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1200 pF, 50 V, � 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C122G5GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C122G5GAC7867
C0603C122G5GAC7867 CAD Models
C0603C122G5GAC7867 Part Data Attributes
|
C0603C122G5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C122G5GAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C122G5GAC7867
This table gives cross-reference parts and alternative options found for C0603C122G5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C122G5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T122G5GBL7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | C0603C122G5GAC7867 vs C0603T122G5GBL7082 |
C0603X122G5GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C122G5GAC7867 vs C0603X122G5GAC7081 |
C0603C0G500-122GGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C122G5GAC7867 vs C0603C0G500-122GGR |
C0603X122G5GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C122G5GAC7867 vs C0603X122G5GALAUTO7411 |
C0603COG500-122GSN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | VENKEL LTD | C0603C122G5GAC7867 vs C0603COG500-122GSN6R |
C0603COG500-122GSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | VENKEL LTD | C0603C122G5GAC7867 vs C0603COG500-122GSNP |
C0603COG500-122GG6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | VENKEL LTD | C0603C122G5GAC7867 vs C0603COG500-122GG6D |
C0603T122G5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | C0603C122G5GAC7867 vs C0603T122G5GBLTU |
HH18N122G500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C122G5GAC7867 vs HH18N122G500CG |
0603N122G500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603C122G5GAC7867 vs 0603N122G500CT |