-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R1525
|
Newark | Multilayer Ceramic Capacitor, C Series, 1200 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C122J5GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4673 |
|
$0.1040 / $0.2600 | Buy Now |
DISTI #
08P7164
|
Newark | Ceramic Capacitor 1200Pf 50V, C0G, 5%, 0603, Full Reel, Capacitance:1200Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C122J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.0930 | Buy Now |
DISTI #
12AC0582
|
Newark | Cap, 1200Pf, 50V, 5%, C0G/Np0, 0603, Capacitance:1200Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0603C122J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 | Buy Now |
DISTI #
74R1772
|
Newark | Ceramic Capacitor 1200Pf 50V, C0G, 5%, 0603, Capacitance:1200Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C122J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0950 | Buy Now |
DISTI #
C0603C122J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C122J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0570 | Buy Now |
DISTI #
74R1772
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 74R1772) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3686 | Buy Now |
DISTI #
80-C0603C122J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1200pF C0G 0603 5% RoHS: Compliant | 25623 |
|
$0.0650 / $0.3800 | Buy Now |
DISTI #
54616782
|
Verical | Cap Ceramic 0.0012uF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 885 Package Multiple: 1 Date Code: 2106 | Americas - 2310 |
|
$0.0704 / $0.0926 | Buy Now |
DISTI #
C0603C122J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1200pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0640 / $0.0760 | Buy Now |
DISTI #
C0603C122J5GAC
|
TME | Capacitor: ceramic, MLCC, 1.2nF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 100 | 0 |
|
$0.0353 / $0.1208 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C122J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C122J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C122J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C122J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT1885C1H122JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C122J5GACTU vs GRT1885C1H122JA02D |
GRT1885C1H122JA02J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0012 uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C122J5GACTU vs GRT1885C1H122JA02J |
C1608C0G1H122J(080AA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0012 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C122J5GACTU vs C1608C0G1H122J(080AA) |
CGA3E2C0G1H122J080AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0603C122J5GACTU vs CGA3E2C0G1H122J080AA |
CC0603JRNPO9BN122 | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0603C122J5GACTU vs CC0603JRNPO9BN122 |
GCM1885C1H122JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C122J5GACTU vs GCM1885C1H122JA16J |
GRM1885C1H122JA01J | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0603C122J5GACTU vs GRM1885C1H122JA01J |
GRM1885C1H122JA01D | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0603C122J5GACTU vs GRM1885C1H122JA01D |