Part Details for C0603C122JAGAC3112 by KEMET Corporation
Overview of C0603C122JAGAC3112 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C122JAGAC3112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C122JAGAC3112TR-ND
|
DigiKey | CAP CER 1200PF 250V C0G/NP0 0603 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0268 | Buy Now |
DISTI #
C0603C122JAGAC3112
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1200 pF, 250 V, � 5%, C0G (NP0), 0603 [1608 Metric] (Alt: C0603C122JAGAC3112) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 90000 |
|
Buy Now |