Part Details for C0603C122K3RAC7867 by KEMET Corporation
Overview of C0603C122K3RAC7867 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C122K3RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C122K3RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1200 pF, 25 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C122K3RAC7867) RoHS: Compliant Min Qty: 56000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C122K3RAC7867
C0603C122K3RAC7867 CAD Models
C0603C122K3RAC7867 Part Data Attributes
|
C0603C122K3RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C122K3RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C122K3RAC7867
This table gives cross-reference parts and alternative options found for C0603C122K3RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C122K3RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10B122KANB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Samsung Electro-Mechanics | C0603C122K3RAC7867 vs CL10B122KANB |
SCM10B122KAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Surge Components Inc | C0603C122K3RAC7867 vs SCM10B122KAND |
C0603T122K3RAL7013 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | C0603C122K3RAC7867 vs C0603T122K3RAL7013 |
C0603T122K3RCL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C122K3RAC7867 vs C0603T122K3RCL7082 |
X7R0603122K1ESR | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Cinetech Industrial Co Ltd | C0603C122K3RAC7867 vs X7R0603122K1ESR |
C0603S122K3RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | C0603C122K3RAC7867 vs C0603S122K3RAC3325 |
0603A0250122KXC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Knowles Capacitors | C0603C122K3RAC7867 vs 0603A0250122KXC |
C0603C122K3RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C122K3RAC7867 vs C0603C122K3RAC3191 |
C0603S122K3RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | C0603C122K3RAC7867 vs C0603S122K3RAL7411 |
0603F0250122KXBS02A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Knowles Capacitors | C0603C122K3RAC7867 vs 0603F0250122KXBS02A |