-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2341
|
Newark | Capacitor, 0.012Uf, X7R, 100V, 0603 Rohs Compliant: Yes |Kemet C0603C123J1RACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2970 |
|
$0.1260 / $0.3140 | Buy Now |
DISTI #
76AK4975
|
Newark | Capacitor, 0.012Uf, X7R, 100V, 0603, Capacitance:0.012Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C123J1RACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1170 | Buy Now |
DISTI #
76AK4974
|
Newark | Capacitor, 0.012Uf, X7R, 100V, 0603, Capacitance:0.012Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C123J1RACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0990 / $0.1090 | Buy Now |
DISTI #
399-C0603C123J1RACAUTOCT-ND
|
DigiKey | CAP CER 0.012UF 100V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7230 In Stock |
|
$0.0785 / $0.4300 | Buy Now |
DISTI #
80-C0603C123J1RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.012uF X7R 0603 5% AEC-Q200 RoHS: Compliant | 4604 |
|
$0.0780 / $0.4300 | Buy Now |
DISTI #
4205605RL
|
element14 Asia-Pacific | CAPACITOR, 0.012UF, X7R, 100V, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 2970 |
|
$0.0969 / $0.1820 | Buy Now |
DISTI #
4205605
|
element14 Asia-Pacific | CAPACITOR, 0.012UF, X7R, 100V, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2970 |
|
$0.0969 / $0.3025 | Buy Now |
DISTI #
4205605
|
Farnell | CAPACITOR, 0.012UF, X7R, 100V, 0603 RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 3 Days Container: Cut Tape | 2970 |
|
$0.0906 / $0.3248 | Buy Now |
DISTI #
4205605RL
|
Farnell | CAPACITOR, 0.012UF, X7R, 100V, 0603 RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 3 Days Container: Reel | 2970 |
|
$0.0906 / $0.1763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C123J1RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C123J1RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C123J1RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C123J1RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X123J1RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.012uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | C0603C123J1RACAUTO vs C0603X123J1RALAUTO |