-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0583
|
Newark | Cap, 0.012Μf, 25V, 5%, C0G/Np0, 0603, Capacitance:12000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0603C123J3GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 100000 |
|
$0.0920 / $0.0990 | Buy Now |
DISTI #
96Y6973
|
Newark | Cap, Mlcc, C0G, 0.012Uf, 25V, 0603, Capacitance:0.012Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0603C123J3GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42 |
|
$0.0230 | Buy Now |
DISTI #
C0603C123J3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.012 uF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C123J3GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0862 / $0.0978 | Buy Now |
DISTI #
C0603C123J3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.012 uF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C123J3GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0862 / $0.0978 | Buy Now |
DISTI #
80-C0603C123J3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.012uF C0G 0603 5% RoHS: Compliant | 13741 |
|
$0.0750 / $0.4200 | Buy Now |
DISTI #
C0603C123J3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.012uF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0740 / $0.0970 | Buy Now |
DISTI #
C0603C123J3GAC
|
TME | Capacitor: ceramic, MLCC, 12nF, 25V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 100 | 600 |
|
$0.0447 / $0.1297 | Buy Now |
DISTI #
SMC-C0603C123J3GACTU
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 340 |
|
RFQ | |
DISTI #
C0603C123J3GAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.012 uF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] (Alt: C0603C123J3GAC7867) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C123J3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C123J3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |