-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC1024
|
Newark | 1.20Pf 200V Rohs Compliant: Yes |Kemet C0603C129B2GACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2490 | Buy Now |
DISTI #
399-C0603C129B2GACAUTOTR-ND
|
DigiKey | CAP CER 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1994 | Buy Now |
DISTI #
80-C0603C129B2GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1.2pF 0603 C0G 0.1pF AEC-Q200 RoHS: Compliant | 0 |
|
$0.1900 / $0.1990 | Order Now |
DISTI #
C0603C129B2GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1.2pF 0603 C0G 0.1pF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1840 / $0.1970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C129B2GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C129B2GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C129B2GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C129B2GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y2001P2BCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C129B2GACAUTO vs 0603Y2001P2BCB |
C0603T129B2GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | C0603C129B2GACAUTO vs C0603T129B2GBLTU |
C0603T129B2GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | C0603C129B2GACAUTO vs C0603T129B2GCL7411 |
0603J2001P20BAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | C0603C129B2GACAUTO vs 0603J2001P20BAR |
C0603C129B2GACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C129B2GACAUTO vs C0603C129B2GACAUTO3191 |
C0603X129B2GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C129B2GACAUTO vs C0603X129B2GACAUTO7411 |
MT18N1R2B201CG | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | C0603C129B2GACAUTO vs MT18N1R2B201CG |
C0603T129B2GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | C0603C129B2GACAUTO vs C0603T129B2GBCTM |
0603J2001P20BCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603 | Syfer Technology | C0603C129B2GACAUTO vs 0603J2001P20BCR |
C0603T129B2GAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | C0603C129B2GACAUTO vs C0603T129B2GAC |