Part Details for C0603C151J5GAC7867 by KEMET Corporation
Overview of C0603C151J5GAC7867 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C151J5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C151J5GAC7867CT-ND
|
DigiKey | CAP CER 150PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95090 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
69146252
|
Verical | Cap Ceramic 150pF 50V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 12000 Package Multiple: 4000 | Americas - 20000 |
|
$0.0058 | Buy Now |
|
Bristol Electronics | 72214 |
|
RFQ | ||
|
Quest Components | 19532 |
|
$0.0090 / $0.0450 | Buy Now | |
|
Quest Components | 3093 |
|
$0.0108 / $0.0540 | Buy Now | |
|
Quest Components | 3200 |
|
$0.0240 / $0.1200 | Buy Now | |
|
Quest Components | 3200 |
|
$0.0858 / $0.2860 | Buy Now | |
DISTI #
C0603C151J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 556000 In Stock |
|
$0.0046 / $0.0065 | Buy Now |
|
NexGen Digital | 26849 |
|
RFQ | ||
DISTI #
KKK25821
|
Rutronik | KC 150pF 0603 5% 50V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 432000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0036 / $0.0037 | Buy Now |
Part Details for C0603C151J5GAC7867
C0603C151J5GAC7867 CAD Models
C0603C151J5GAC7867 Part Data Attributes:
|
C0603C151J5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C151J5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C151J5GAC7867
This table gives cross-reference parts and alternative options found for C0603C151J5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C151J5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500151JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C151J5GAC7867 vs 0603Y0500151JAB |
C0G0603151J1HNR | CAP,CERAMIC,150PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C151J5GAC7867 vs C0G0603151J1HNR |
0603Y0500151JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C151J5GAC7867 vs 0603Y0500151JAR |
0603J0500151JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C151J5GAC7867 vs 0603J0500151JAT |
GHQ10CG151J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C151J5GAC7867 vs GHQ10CG151J50NTD |
C0G0603151J1HSR | CAP,CERAMIC,150PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C151J5GAC7867 vs C0G0603151J1HSR |
C0G0603151J1HRB | CAP,CERAMIC,150PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C151J5GAC7867 vs C0G0603151J1HRB |
0603J0500151JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C151J5GAC7867 vs 0603J0500151JAR |
0603Y0500151JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C151J5GAC7867 vs 0603Y0500151JAT |
GHQ10CG151J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C151J5GAC7867 vs GHQ10CG151J50NT |