Part Details for C0603C152J2GECAUTO by KEMET Corporation
Overview of C0603C152J2GECAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C152J2GECAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C152J2GECAUTO-ND
|
DigiKey | CAP CER 1500PF 200V C0G/NP0 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0448 | Buy Now |
DISTI #
80-C0603C152J2GEAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1500pF 0603 C0G 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0430 / $0.2200 | Order Now |
DISTI #
70995577
|
RS | Cap Cer 0603 1.5nF 200V C0G +/-5% 4K 7" Reel | KEMET C0603C152J2GECAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0610 / $0.0620 | RFQ |
Part Details for C0603C152J2GECAUTO
C0603C152J2GECAUTO CAD Models
C0603C152J2GECAUTO Part Data Attributes
|
C0603C152J2GECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C152J2GECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C152J2GECAUTO
This table gives cross-reference parts and alternative options found for C0603C152J2GECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C152J2GECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C152J2GEC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152J2GECAUTO vs C0603C152J2GEC3191 |
0603J2000152JCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C152J2GECAUTO vs 0603J2000152JCB |
C0603X152J2GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152J2GECAUTO vs C0603X152J2GECTU |
0603F2000152JCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C152J2GECAUTO vs 0603F2000152JCR |
0603H2000152JCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C152J2GECAUTO vs 0603H2000152JCT |
C0603X152J2GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152J2GECAUTO vs C0603X152J2GAL3191 |
C0603C152J2GEC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152J2GECAUTO vs C0603C152J2GEC7411 |
C0603C152J2GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152J2GECAUTO vs C0603C152J2GECTU |
0603H2000152JCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C152J2GECAUTO vs 0603H2000152JCR |
0603Y2000152JCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C152J2GECAUTO vs 0603Y2000152JCT |