-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603C152J5HAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF 0603 X8R 5% RoHS: Compliant | 0 |
|
$0.0910 / $0.4100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C152J5HAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C152J5HAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C152J5HAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C152J5HAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C152J5HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C152J5HAC vs C0603C152J5HACAUTO |
C0603C152J5HAL9028 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603C152J5HAC vs C0603C152J5HAL9028 |
C0603X152J5HAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152J5HAC vs C0603X152J5HAL7082 |
C0603X152J5HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152J5HAC vs C0603X152J5HACAUTO7411 |
C0603X152J5HAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152J5HAC vs C0603X152J5HAL7411 |
C0603C152J5HAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152J5HAC vs C0603C152J5HAL7081 |
C0603C152J5HALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C152J5HAC vs C0603C152J5HALAUTO |
C0603X152J5HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C152J5HAC vs C0603X152J5HACAUTO |
C0603X152J5HAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152J5HAC vs C0603X152J5HAC7081 |
C0603C152J5HAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152J5HAC vs C0603C152J5HAC7082 |