-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4463
|
Newark | Cap, 1500Pf, 50V, 10%, X8R, 0603, Capacitance:1500Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:Aec-Q200 C Series, Operating Temperature Rohs Compliant: Yes |Kemet C0603C152K5HACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6525 |
|
$0.1420 / $0.2860 | Buy Now |
DISTI #
86AC1087
|
Newark | 1500Pf 50.0V Rohs Compliant: Yes |Kemet C0603C152K5HACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1620 | Buy Now |
DISTI #
399-C0603C152K5HACAUTOTR-ND
|
DigiKey | CAP CER 0603 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1165 | Buy Now |
DISTI #
80-C0603C152K5HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF 0603 X8R 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1100 / $0.4300 | Order Now |
DISTI #
C0603C152K5HACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 50 V, � 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C152K5HACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 60 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C152K5HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C152K5HACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C152K5HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C152K5HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C152K5HAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C152K5HACAUTO vs C0603C152K5HAC |
C0603X152K5HAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152K5HACAUTO vs C0603X152K5HAL7082 |
C0603C152K5HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152K5HACAUTO vs C0603C152K5HACAUTO7411 |
C0603C152K5HAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152K5HACAUTO vs C0603C152K5HAL7081 |
C0603X152K5HAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C152K5HACAUTO vs C0603X152K5HAL7411 |
GCG188R91H152KA03J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C152K5HACAUTO vs GCG188R91H152KA03J |
C0603C152K5HAL7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603C152K5HACAUTO vs C0603C152K5HAL7411 |
C0603C152K5HAL7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603C152K5HACAUTO vs C0603C152K5HAL7867 |
C0603C152K5HAL9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | C0603C152K5HACAUTO vs C0603C152K5HAL9028 |
GCM188R91H152KA37J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C152K5HACAUTO vs GCM188R91H152KA37J |