Part Details for C0603C154M8VAC7867 by KEMET Corporation
Overview of C0603C154M8VAC7867 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C154M8VAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C154M8VAC7867TR-ND
|
DigiKey | CAP CER 0.15UF 10V Y5V 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0462 | Buy Now |
DISTI #
C0603C154M8VAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 10 V, � 20%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C154M8VAC7867) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 59 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C154M8VAC7867
C0603C154M8VAC7867 CAD Models
C0603C154M8VAC7867 Part Data Attributes
|
C0603C154M8VAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C154M8VAC7867
KEMET Corporation
Ceramic Chip Capacitors / Standard Y5V; Capacitance [nom]: 0.15uF; Working Voltage (Vdc)[max]: 10V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic; Temperature Coefficient: Y5V; Lead Style: Surface Mount Chip; Lead Dimensions: 0603; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.063" x 0.032"; Container: Tape & Reel, 7" Reel, Paper Tape; Features: Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |