Part Details for C0603C160J5GAC7867 by KEMET Corporation
Overview of C0603C160J5GAC7867 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C160J5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0057
|
Newark | 16.0Pf 50.0V Rohs Compliant: Yes |Kemet C0603C160J5GAC7867 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 | Buy Now |
DISTI #
399-C0603C160J5GAC7867CT-ND
|
DigiKey | CAP CER 16PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23105 In Stock |
|
$0.0421 / $0.2800 | Buy Now |
|
Bristol Electronics | 3911 |
|
RFQ | ||
DISTI #
C0603C160J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 16pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0390 / $0.0530 | Buy Now |
|
ComSIT USA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603 RoHS: Compliant | Europe - 4000 |
|
RFQ | |
DISTI #
KEMET C0603C160J5GAC7867
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now | |
DISTI #
C0603C160J5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 16 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C160J5GAC7867) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 32000 |
|
Buy Now |
Part Details for C0603C160J5GAC7867
C0603C160J5GAC7867 CAD Models
C0603C160J5GAC7867 Part Data Attributes
|
C0603C160J5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C160J5GAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for C0603C160J5GAC7867
This table gives cross-reference parts and alternative options found for C0603C160J5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C160J5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF18N160J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C160J5GAC7867 vs RF18N160J500CG |
0603Y0500160JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C160J5GAC7867 vs 0603Y0500160JCT |
GUQ10CG160J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C160J5GAC7867 vs GUQ10CG160J50NTD |
MA0603CG160J500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | C0603C160J5GAC7867 vs MA0603CG160J500 |
GUQ10CG160J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C160J5GAC7867 vs GUQ10CG160J50NT |
MCH185A160JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000016uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C160J5GAC7867 vs MCH185A160JL |
CBR06C160J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C160J5GAC7867 vs CBR06C160J5GACAUTO |
MCH185A160JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000016uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C160J5GAC7867 vs MCH185A160JC |
C1608NP0160JGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP | Darfon Corporation | C0603C160J5GAC7867 vs C1608NP0160JGTS |
MCH185A160JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000016uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C160J5GAC7867 vs MCH185A160JK |