-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 16pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9141
|
Newark | Cap, Aec-Q200, 16Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C160J5GACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0600 / $0.0610 | Buy Now |
DISTI #
69AC2559
|
Newark | Cap, 16Pf, 50V, 5%, C0G/Np0, 0603, Capacitance:16Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C0603C160J5GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4404 |
|
$0.0810 / $0.1480 | Buy Now |
DISTI #
399-15901-1-ND
|
DigiKey | CAP CER 16PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1026 In Stock |
|
$0.0468 / $0.3100 | Buy Now |
DISTI #
80-C0603C160J5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 16pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 18035 |
|
$0.0460 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 16pF ±5% - 50VDC - C0G - Automotive Grade |
48000 Partner Stock |
|
$0.0491 | Buy Now |
DISTI #
KEMET C0603C160J5GACAUTO
|
PEI Genesis | Ceramic Capacitor | 48000 |
|
Buy Now | |
DISTI #
C0603C160J5GACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 16 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C160J5GACAUTO) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2904673
|
element14 Asia-Pacific | CAP, 16PF, 50V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5014 |
|
$0.0763 / $0.1490 | Buy Now |
DISTI #
3298653
|
element14 Asia-Pacific | CAP, AEC-Q200, 16PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 4000 Container: Reel | 4000 |
|
$0.0565 / $0.0734 | Buy Now |
DISTI #
2904673RL
|
element14 Asia-Pacific | CAP, 16PF, 50V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 5014 |
|
$0.0763 / $0.0844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C160J5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C160J5GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 16pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C160J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C160J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF18N160J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C160J5GACAUTO vs RF18N160J500CG |
0603Y0500160JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C160J5GACAUTO vs 0603Y0500160JCT |
GUQ10CG160J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C160J5GACAUTO vs GUQ10CG160J50NTD |
MA0603CG160J500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | C0603C160J5GACAUTO vs MA0603CG160J500 |
GUQ10CG160J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C160J5GACAUTO vs GUQ10CG160J50NT |
MCH185A160JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000016uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C160J5GACAUTO vs MCH185A160JL |
CBR06C160J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C160J5GACAUTO vs CBR06C160J5GACAUTO |
MCH185A160JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000016uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C160J5GACAUTO vs MCH185A160JC |
C1608NP0160JGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP | Darfon Corporation | C0603C160J5GACAUTO vs C1608NP0160JGTS |
MCH185A160JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000016uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C160J5GACAUTO vs MCH185A160JK |