-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6991
|
Newark | Mlcc Cap, Aec-Q200, C0G, 18Pf, 25V, 0603, Capacitance:18Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C180J3GACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2384 |
|
$0.0350 | Buy Now |
DISTI #
66AH5582
|
Newark | Cap, Aec-Q200, 18Pf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C180J3GACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0520 | Buy Now |
DISTI #
86T2583
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 18 Pf, - 5%, C0G/Np0, 25 V Rohs Compliant: Yes |Kemet C0603C180J3GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 / $0.1320 | Buy Now |
DISTI #
399-6862-1-ND
|
DigiKey | CAP CER 18PF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14823 In Stock |
|
$0.0372 / $0.2600 | Buy Now |
DISTI #
80-C0603C180J3GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 18pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 9498 |
|
$0.0390 / $0.2500 | Buy Now |
DISTI #
79925770
|
Verical | Cap Ceramic 18pF 25V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1429 Package Multiple: 1 | Americas - 2384 |
|
$0.0512 | Buy Now |
|
Quest Components | 73 |
|
$0.0945 / $0.1890 | Buy Now | |
DISTI #
C0603C180J3GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 18pF C0G 0603 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0390 / $0.0490 | Buy Now |
DISTI #
C0603C180J3GACAUTO
|
TME | Capacitor: ceramic, MLCC, 18pF, 25V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0490 | RFQ |
DISTI #
C0603C180J3GACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 18 pF, 25 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C180J3GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C180J3GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C180J3GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C180J3GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C180J3GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ10CG180J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C180J3GACAUTO vs GHQ10CG180J25NTD |
MG18N180J250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C180J3GACAUTO vs MG18N180J250CG |
0603N180J250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C180J3GACAUTO vs 0603N180J250LT |
C0603C180J3GACTM | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C180J3GACAUTO vs C0603C180J3GACTM |
0603N180J250CR | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C180J3GACAUTO vs 0603N180J250CR |
C0G180J25V0603 | Ceramic Capacitor, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603 | Jyh Hsu Electronics Co Ltd | C0603C180J3GACAUTO vs C0G180J25V0603 |