-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000018uF, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC1119
|
Newark | 18.0Pf 16.0V Rohs Compliant: Yes |Kemet C0603C180K4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0640 | Buy Now |
DISTI #
399-C0603C180K4RACTUCT-ND
|
DigiKey | CAP CER 18PF 16V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3945 In Stock |
|
$0.0328 / $0.2200 | Buy Now |
DISTI #
80-C0603C180K4RACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 18pF X7R 0603 10% RoHS: Compliant | 12949 |
|
$0.0330 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C180K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C180K4RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000018uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C180K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C180K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T180K4RCL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C180K4RACTU vs C0603T180K4RCL7411 |
0603A0160180KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C180K4RACTU vs 0603A0160180KXT |
0603H0160180KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C180K4RACTU vs 0603H0160180KXT |
C0603C180K4RAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | C0603C180K4RACTU vs C0603C180K4RAC |
C0603T180K4RAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C180K4RACTU vs C0603T180K4RAC7411 |
C0603T180K4RBL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C180K4RACTU vs C0603T180K4RBL7411 |
C0603T180K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C180K4RACTU vs C0603T180K4RALTU |
C0603T180K4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C180K4RACTU vs C0603T180K4RACTM |
C0603T180K4RBC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C180K4RACTU vs C0603T180K4RBC7411 |
C0603C180K4RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C180K4RACTU vs C0603C180K4RAC3190 |