Part Details for C0603C180K5GAL7867 by KEMET Corporation
Overview of C0603C180K5GAL7867 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C180K5GAL7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C180K5GAL7867TR-ND
|
DigiKey | CAP CER 18PF 50V NP0 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0653 | Buy Now |
Part Details for C0603C180K5GAL7867
C0603C180K5GAL7867 CAD Models
C0603C180K5GAL7867 Part Data Attributes
|
C0603C180K5GAL7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C180K5GAL7867
KEMET Corporation
Cap,Ceramic,18pF,50VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,0603 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C180K5GAL7867
This table gives cross-reference parts and alternative options found for C0603C180K5GAL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C180K5GAL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603COG500-180KPB6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | VENKEL LTD | C0603C180K5GAL7867 vs C0603COG500-180KPB6R |
0603CG180K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C180K5GAL7867 vs 0603CG180K500S |
CL10C180KB8NNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Samsung Electro-Mechanics | C0603C180K5GAL7867 vs CL10C180KB8NNB |
0603N180K500PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | PILKOR Electronics Co Ltd | C0603C180K5GAL7867 vs 0603N180K500PT |
C0603COG500-180KSNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | VENKEL LTD | C0603C180K5GAL7867 vs C0603COG500-180KSNU |
C0603T180K5GAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | C0603C180K5GAL7867 vs C0603T180K5GAL7082 |
C0603C180K5GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C180K5GAL7867 vs C0603C180K5GAC7082 |
C0603C0G500-180KPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, | VENKEL LTD | C0603C180K5GAL7867 vs C0603C0G500-180KPBR |
C0603C180K5GALTU | CAP,CERAMIC,18PF,50VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | KEMET Corporation | C0603C180K5GAL7867 vs C0603C180K5GALTU |
C0G0603180K1EPR | CAP,CERAMIC,18PF,50VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C180K5GAL7867 vs C0G0603180K1EPR |