There are no models available for this part yet.
Overview of C0603C202K1GACAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603C202K1GACAUTO by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0603C202K1GACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2000 pF, 100 V, � 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C202K1GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C0603C202K1GACAUTO by KEMET Corporation
Part Data Attributes for C0603C202K1GACAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603C202K1GACAUTO
This table gives cross-reference parts and alternative options found for C0603C202K1GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C202K1GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X202K1GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C202K1GACAUTO vs C0603X202K1GAC7081 |
C0603X202K1GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C202K1GACAUTO vs C0603X202K1GAC7082 |
C0603X202K1GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C202K1GACAUTO vs C0603X202K1GACAUTO |
C0603C202K1GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0603, | KEMET Corporation | C0603C202K1GACAUTO vs C0603C202K1GAL9028 |
C0603T202K1GACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0603, | KEMET Corporation | C0603C202K1GACAUTO vs C0603T202K1GACTM |
C0603T202K1GALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0603, | KEMET Corporation | C0603C202K1GACAUTO vs C0603T202K1GALTM |
C0603X202K1GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C202K1GACAUTO vs C0603X202K1GAL7082 |
C0603X202K1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0603, | KEMET Corporation | C0603C202K1GACAUTO vs C0603X202K1GALTU |
C0603T202K1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0603, | KEMET Corporation | C0603C202K1GACAUTO vs C0603T202K1GAL |
C0603T202K1GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0603, | KEMET Corporation | C0603C202K1GACAUTO vs C0603T202K1GBCTU |