Capacitors
C0603C220C1GACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 22pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0603C220C1GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C0603C220C1GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 78H8024
Newark Capacitor, ceramic,22Pf,100Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C220C1GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3720
  • 5,000 $0.3640
  • 10,000 $0.3360
  • 20,000 $0.3130
  • 30,000 $0.2920
  • 50,000 $0.2790
$0.2790 / $0.3720 Buy Now
DISTI # C0603C220C1GACTU
Avnet Americas Multilayer Ceramic Capacitor, 22 pF, 100 V, ? 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C220C1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2297
$0.2297 Buy Now
DISTI # 80-C0603C220C1G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF 0603 C0G 0.25pF RoHS: Compliant 5365
  • 1 $0.8200
  • 10 $0.5550
  • 100 $0.4530
  • 500 $0.3800
  • 1,000 $0.3310
  • 4,000 $0.3000
  • 8,000 $0.2780
  • 24,000 $0.2720
$0.2720 / $0.8200 Buy Now
DISTI # C0603C220C1GACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF 0603 C0G 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.2930
  • 8,000 $0.2750
  • 12,000 $0.2700
  • 20,000 $0.2650
$0.2650 / $0.2930 Buy Now

CAD Models for C0603C220C1GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C220C1GACTU by KEMET Corporation

C0603C220C1GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.1364%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK CASSETTE; TR, PUNCHED PAPER, 7/13 INCH
Positive Tolerance
1.1364%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C220C1GACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 22pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Related Parts for C0603C220C1GACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C220C1GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C220C1GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C220C1GACTU would you like to use for your alert(s)?
  • Please alert me when C0603C220C1GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C220C1GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C220C1GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C220C1GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C220C1GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C220C1GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: