Datasheets
C0603C220M1GACTU by: KEMET Corporation

Capacitor, Ceramic, Chip, General Purpose, 22pF, 100V, ±20%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Part Details for C0603C220M1GACTU by KEMET Corporation

Overview of C0603C220M1GACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C220M1GACTU

Part # Distributor Description Stock Price Buy
DISTI # 67R4748
Newark 22.0Pf 100V Rohs Compliant: Yes |Kemet C0603C220M1GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0700
  • 5,000 $0.0620
  • 10,000 $0.0510
  • 20,000 $0.0440
  • 30,000 $0.0410
  • 50,000 $0.0360
$0.0360 / $0.0700 Buy Now

Part Details for C0603C220M1GACTU

C0603C220M1GACTU CAD Models

C0603C220M1GACTU Part Data Attributes

C0603C220M1GACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0603C220M1GACTU KEMET Corporation Capacitor, Ceramic, Chip, General Purpose, 22pF, 100V, ±20%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Part Package Code 0603
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.000022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C220M1GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C220M1GACTU by KEMET Corporation

  • Please alert me when C0603C220M1GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0603C220M1GACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C220M1GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0603C220M1GACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C220M1GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C220M1GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: