-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 220pF, 200V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC1202
|
Newark | Cap, Aec-Q200, 220Pf, 200V, Mlcc, 0603, Capacitance:220Pf, Voltage(Dc):200V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C221J2GACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0400 | Buy Now |
DISTI #
76AH8499
|
Newark | Cap, Aec-Q200, 220Pf, 200V, Mlcc, 0603, Capacitance:220Pf, Voltage(Dc):200V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C221J2GACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3500 |
|
$0.0520 / $0.0620 | Buy Now |
DISTI #
399-11554-1-ND
|
DigiKey | CAP CER 220PF 200V C0G/NP0 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
158342 In Stock |
|
$0.0155 / $0.1600 | Buy Now |
DISTI #
80-C0603C221J2GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 9824 |
|
$0.0160 / $0.1400 | Buy Now |
DISTI #
E02:0323_12858752
|
Arrow Electronics | Cap Ceramic 220pF 200V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2322 | Europe - 40000 |
|
$0.0143 / $0.0239 | Buy Now |
DISTI #
V72:2272_16976246
|
Arrow Electronics | Cap Ceramic 220pF 200V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1833 Container: Cut Strips | Americas - 11696 |
|
$0.0165 / $0.1218 | Buy Now |
DISTI #
V36:1790_16976246
|
Arrow Electronics | Cap Ceramic 220pF 200V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | Americas - 8000 |
|
Buy Now | |
DISTI #
68787501
|
Verical | Cap Ceramic 220pF 200V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2322 | Americas - 40000 |
|
$0.0143 / $0.0239 | Buy Now |
DISTI #
30331929
|
Verical | Cap Ceramic 220pF 200V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 358 Package Multiple: 1 Date Code: 1833 | Americas - 11696 |
|
$0.0165 / $0.0327 | Buy Now |
DISTI #
62433107
|
Verical | Cap Ceramic 220pF 200V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C221J2GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C221J2GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 200V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C221J2GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C221J2GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18N221J201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C221J2GACAUTO vs SH18N221J201CG |
SH18N221J201CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C221J2GACAUTO vs SH18N221J201CT |
HC0603CG221J201 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | C0603C221J2GACAUTO vs HC0603CG221J201 |