Part Details for C0603C221J5GAC7867 by KEMET Corporation
Overview of C0603C221J5GAC7867 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C221J5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C221J5GAC7867CT-ND
|
DigiKey | CAP CER 220PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
205545 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
|
Bristol Electronics | 222101 |
|
RFQ | ||
DISTI #
C0603C221J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 1232000 In Stock |
|
$0.0044 / $0.0071 | Buy Now |
DISTI #
C0603C221J5GAC7867
|
TME | Capacitor: ceramic, MLCC, 220pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0044 | RFQ |
DISTI #
KKK26690
|
Rutronik | KC 220pF 0603 5% 50V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 72000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0027 | Buy Now |
DISTI #
SMC-C0603C221J5GAC7867
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 220Pf C0G 0603 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1209 Container: Tape & Reel | 3842 |
|
$0.0100 / $0.0107 | RFQ |
|
Chip 1 Exchange | INSTOCK | 14906 |
|
RFQ | |
DISTI #
C0603C221J5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C221J5GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 192000 |
|
Buy Now | |
DISTI #
C0603C221J5GAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] (Alt: C0603C221J5GAC7867) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.0069 / $0.0077 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19613 |
|
Buy Now |
Part Details for C0603C221J5GAC7867
C0603C221J5GAC7867 CAD Models
C0603C221J5GAC7867 Part Data Attributes
|
C0603C221J5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C221J5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C221J5GAC7867
This table gives cross-reference parts and alternative options found for C0603C221J5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C221J5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A221JXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603C221J5GAC7867 vs VJ0603A221JXAPW1BC |
C0G0603221J1HPB | CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C221J5GAC7867 vs C0G0603221J1HPB |
CML0603C0G221JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | C0603C221J5GAC7867 vs CML0603C0G221JT50V |
C0G0603221J1HPR | CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C221J5GAC7867 vs C0G0603221J1HPR |
C0G0603221J1HRR | CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C221J5GAC7867 vs C0G0603221J1HRR |
C0603C0G500-221JN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C221J5GAC7867 vs C0603C0G500-221JN6P |
C0603C0G500-221JN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C221J5GAC7867 vs C0603C0G500-221JN6D |
SH18N221J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C221J5GAC7867 vs SH18N221J500CG |
0603J0500221JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C221J5GAC7867 vs 0603J0500221JAT |
0603Y0500221JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C221J5GAC7867 vs 0603Y0500221JAR |