-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 220pF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3066
|
Newark | Cap, 220Pf, 100V, 10%, X7R, 0603, Capacitance:220Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C221K1RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5320 |
|
$0.0200 / $0.0410 | Buy Now |
DISTI #
67AH9171
|
Newark | Cap, 220Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C221K1RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0120 / $0.0150 | Buy Now |
DISTI #
96Y7009
|
Newark | Cap, Mlcc, X7R, 220Pf, 100V, 0603, Capacitance:220Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C221K1RACTU Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0250 | Buy Now |
DISTI #
78H8061
|
Newark | Cap, Mlcc, X7R, 220Pf, 100V, 0603, Reel, Capacitance:220Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mmrohs Compliant: Yes |Kemet C0603C221K1RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0230 | Buy Now |
DISTI #
C0603C221K1RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C221K1RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 52000 |
|
$0.0092 / $0.0104 | Buy Now |
DISTI #
80-C0603C221K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF X7R 0603 10% RoHS: Compliant | 22383 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
70395487
|
RS | 0603 C 220pF Ceramic Multilayer Capacitor,100V dc,+125C, X7R Dielectric,+/-10% | KEMET C0603C221K1RACTU RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 | RFQ |
|
Bristol Electronics | 3870 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.00022UF, SURFACE MOUNT, 0603 | 10250 |
|
$0.0120 / $0.0640 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.00022UF, SURFACE MOUNT, 0603 | 3096 |
|
$0.2800 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C221K1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C221K1RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C221K1RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C221K1RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y1000221KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C221K1RACTU vs 0603Y1000221KET |
0603Y1000221KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C221K1RACTU vs 0603Y1000221KER |
B37931K1221K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00022uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | C0603C221K1RACTU vs B37931K1221K070 |
VCMS0603221K100XT | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603 | Vatronics Technologies Limited | C0603C221K1RACTU vs VCMS0603221K100XT |
VCMS0603221K100XB | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603 | Vatronics Technologies Limited | C0603C221K1RACTU vs VCMS0603221K100XB |
0603Y1000221KEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C221K1RACTU vs 0603Y1000221KEB |
ECJ1VB2A221K | CAP 220PF 100V 10% X7R SMD-0603 TR-7-PA | Panasonic Electronic Components | C0603C221K1RACTU vs ECJ1VB2A221K |
0603Y1000221KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C221K1RACTU vs 0603Y1000221KET |
C0603C221K1RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C221K1RACTU vs C0603C221K1RAC3325 |
C0603C221K1RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C221K1RACTU vs C0603C221K1RAC9028 |