Part Details for C0603C221K5RAC3121 by KEMET Corporation
Overview of C0603C221K5RAC3121 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C221K5RAC3121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C221K5RAC3121TR-ND
|
DigiKey | CAP CER 220PF 50V X7R 0603 Min Qty: 16000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0163 | Buy Now |
DISTI #
80-C0603C221K5RAC312
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220.PF 50.0V | 0 |
|
Order Now | |
DISTI #
C0603C221K5RACTU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C221K5RACTU) RoHS: Compliant Min Qty: 68000 Package Multiple: 4000 Lead time: 59 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0603C221K5RAC3121
|
Avnet Asia | Cap Ceramic 220pF 50V X7R 10% SMD 0603 125?C Paper T/R (Alt: C0603C221K5RAC3121) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0104 / $0.0166 | Buy Now |
Part Details for C0603C221K5RAC3121
C0603C221K5RAC3121 CAD Models
C0603C221K5RAC3121 Part Data Attributes
|
C0603C221K5RAC3121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C221K5RAC3121
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |