C0603C222G2GEC7867
KEMET Corporation
Description: CAP CER 2200PF 200V C0G 0603

Overview of C0603C222G2GEC7867 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C0603C222G2GEC7867 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C0603C222G2GEC7867-ND
DigiKey CAP CER 2200PF 200V C0G/NP0 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0823
$0.0823 Buy Now
DISTI # C0603C222G2GEC7867
Avnet Abacus Multilayer Ceramic Capacitor, 2200 pF, 200 V, � 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C222G2GEC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C0603C222G2GEC7867 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603C222G2GEC7867 by KEMET Corporation

C0603C222G2GEC7867
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. C0603C222G2GEC7867
    KEMET Corporation
    CAP CER 2200PF 200V C0G 0603
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C222G2GEC7867 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C222G2GEC7867 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C222G2GEC7867 would you like to use for your alert(s)?
  • Please alert me when C0603C222G2GEC7867 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C222G2GEC7867 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C222G2GEC7867 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C222G2GEC7867 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C222G2GEC7867.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C222G2GEC7867 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: