-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4028
|
Newark | Cap, 2200Pf, 500V, Mlcc, 0603, Capacitance:2200Pf, Voltage Rating:500V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C222KCRACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3920 |
|
$0.0610 / $0.1180 | Buy Now |
DISTI #
86AC1222
|
Newark | 2200Pf 500V Rohs Compliant: Yes |Kemet C0603C222KCRACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0750 | Buy Now |
DISTI #
80-C0603C222KCRACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2200pF X7R 0603 10% RoHS: Compliant | 19358 |
|
$0.0370 / $0.2500 | Buy Now |
DISTI #
C0603C222KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2200pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0370 / $0.0510 | Buy Now |
DISTI #
2941584
|
element14 Asia-Pacific | CAP, 2200PF, 500V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3920 |
|
$0.0487 / $0.1195 | Buy Now |
DISTI #
2941584RL
|
element14 Asia-Pacific | CAP, 2200PF, 500V, MLCC, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 3920 |
|
$0.0487 / $0.0671 | Buy Now |
DISTI #
2941584
|
Farnell | CAP, 2200PF, 500V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 3920 |
|
$0.0426 / $0.1289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C222KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C222KCRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |