Part Details for C0603C223K1RAC3083 by KEMET Corporation
Overview of C0603C223K1RAC3083 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C223K1RAC3083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0071
|
Newark | .022Uf 100V Rohs Compliant: Yes |Kemet C0603C223K1RAC3083 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1545000 |
|
$0.0280 | Buy Now |
DISTI #
399-C0603C223K1RAC3083TR-ND
|
DigiKey | .022UF 100V Min Qty: 15000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0158 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 22000pF ±10% - 100VDC - X7R |
1545000 Partner Stock |
|
$0.0227 | Buy Now |
DISTI #
65685188
|
Verical | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 125°C RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 855000 |
|
$0.0210 | Buy Now |
DISTI #
51753854
|
Verical | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 125°C RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 690000 |
|
$0.0210 | Buy Now |
DISTI #
C0603C223K1RAC3083
|
TME | Capacitor: ceramic, MLCC, 22nF, 100V, X7R, ±10%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0923 | RFQ |
DISTI #
4373969
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0777 / $0.1616 | Buy Now |
Part Details for C0603C223K1RAC3083
C0603C223K1RAC3083 CAD Models
C0603C223K1RAC3083 Part Data Attributes:
|
C0603C223K1RAC3083
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C223K1RAC3083
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks |