There are no models available for this part yet.
Overview of C0603C223M3RAC7867 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603C223M3RAC7867 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0603C223M3RAC7867CT-ND
|
DigiKey | CAP CER 0.022UF 25V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8047 In Stock |
|
$0.0345 / $0.2300 | Buy Now | |
DISTI #
C0603C223M3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.022uF 0603 X7R 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0085 | Buy Now | |
DISTI #
C0603C223M3RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 25 V, � 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C223M3RAC7867) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C0603C223M3RAC7867 by KEMET Corporation
Part Data Attributes for C0603C223M3RAC7867 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603C223M3RAC7867
This table gives cross-reference parts and alternative options found for C0603C223M3RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C223M3RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A0250223MXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C223M3RAC7867 vs 0603A0250223MXR |
0603Y0250223MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C223M3RAC7867 vs 0603Y0250223MXT |
0603X223M250SW-C | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Capax Technologies Inc | C0603C223M3RAC7867 vs 0603X223M250SW-C |
C0603T223M3RCL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C223M3RAC7867 vs C0603T223M3RCL7082 |
C0603X7R250-223MP6B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | VENKEL LTD | C0603C223M3RAC7867 vs C0603X7R250-223MP6B |
C0603Y223M3RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C223M3RAC7867 vs C0603Y223M3RAL7082 |
X7R0603223M1ENB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Cinetech Industrial Co Ltd | C0603C223M3RAC7867 vs X7R0603223M1ENB |
0603B223M250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C223M3RAC7867 vs 0603B223M250CR |
C0603T223M3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C223M3RAC7867 vs C0603T223M3RALTU |
C0603X223M3RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.022uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | C0603C223M3RAC7867 vs C0603X223M3RALAUTO |