-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6578
|
Newark | Cap, 0.22µf, 16V, 20%, Y5V, 0603, Capacitance:0.22µf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:Y5V, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C224M4VACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15150 |
|
$0.0290 | Buy Now |
DISTI #
78H8129
|
Newark | .220Uf 16.0V Rohs Compliant: Yes |Kemet C0603C224M4VACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0330 | Buy Now |
DISTI #
C0603C224M4VACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 20%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C224M4VACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 | Buy Now |
DISTI #
80-C0603C224M4V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF 0603 Y5V 20% RoHS: Compliant | 0 |
|
$0.0160 / $0.0260 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C224M4VACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C224M4VACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C224M4VACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C224M4VACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V160-224MN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C224M4VACTU vs C0603Y5V160-224MN6P |
CC0603MPY5V7BB224 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C224M4VACTU vs CC0603MPY5V7BB224 |
CC0603MY5V7BB224 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C224M4VACTU vs CC0603MY5V7BB224 |
C0603Y5V160-224MN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C224M4VACTU vs C0603Y5V160-224MN6R |
225478649752 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C224M4VACTU vs 225478649752 |
C0603C224M4VAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | C0603C224M4VACTU vs C0603C224M4VAC7040 |
CS1608Y5V224M160NRB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | Samwha Electronics | C0603C224M4VACTU vs CS1608Y5V224M160NRB |
C0603C224M4VAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | C0603C224M4VACTU vs C0603C224M4VAC7081 |
C0603Y5V160-224MN6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C224M4VACTU vs C0603Y5V160-224MN6D |
223878659752 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C224M4VACTU vs 223878659752 |