Part Details for C0603C225K4PAC7867 by KEMET Corporation
Overview of C0603C225K4PAC7867 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C225K4PAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C225K4PAC7867CT-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68788 In Stock |
|
$0.0247 / $0.1300 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X5R, 15% TC, 2.2UF, SURFACE MOUNT, 0603 | 6040 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X5R, 15% TC, 2.2UF, SURFACE MOUNT, 0603 | 768 |
|
$0.0522 / $0.1160 | Buy Now |
DISTI #
C0603C225K4PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 404000 In Stock |
|
$0.0146 / $0.0193 | Buy Now |
DISTI #
KKH1960
|
Rutronik | KC 2,2µF 0603 10% 16V X5R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 32000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0118 / $0.0121 | Buy Now |
DISTI #
C0603C225K4PAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, � 10%, X5R, 0603 [1608 Metric] (Alt: C0603C225K4PAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days | Abacus - 116000 |
|
Buy Now | |
DISTI #
C0603C225K4PAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] (Alt: C0603C225K4PAC7867) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.1118 / $0.1259 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 11942 |
|
$0.0200 | Buy Now |
Part Details for C0603C225K4PAC7867
C0603C225K4PAC7867 CAD Models
C0603C225K4PAC7867 Part Data Attributes
|
C0603C225K4PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C225K4PAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C225K4PAC7867
This table gives cross-reference parts and alternative options found for C0603C225K4PAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C225K4PAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE168AB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C225K4PAC7867 vs MCASE168AB5225KTNA01 |
CS1608X5R225K160NRB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samwha Electronics | C0603C225K4PAC7867 vs CS1608X5R225K160NRB |
MMASE168AB5225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C225K4PAC7867 vs MMASE168AB5225KTNA18 |
MBASE168AB5225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C225K4PAC7867 vs MBASE168AB5225KTNA18 |
MMASE168AB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C225K4PAC7867 vs MMASE168AB5225KTNA01 |