Part Details for C0603C229C5GAC7867 by KEMET Corporation
Overview of C0603C229C5GAC7867 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C229C5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C229C5GAC7867CT-ND
|
DigiKey | CAP CER 2.2PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
23654 In Stock |
|
$0.0608 / $0.3400 | Buy Now |
|
Bristol Electronics | 16193 |
|
RFQ | ||
|
Quest Components | 12954 |
|
$0.0081 / $0.0405 | Buy Now | |
DISTI #
C0603C229C5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0603 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 88000 In Stock |
|
$0.0149 / $0.0218 | Buy Now |
DISTI #
C0603C229C5GAC7867
|
TME | Capacitor: ceramic, MLCC, 2.2pF, 50V, C0G (NP0), ±0.25pF, SMD, 0603 Min Qty: 4000 | 4000 |
|
$0.0191 | Buy Now |
DISTI #
C0603C229C5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C229C5GAC7867) RoHS: Compliant Min Qty: 36000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
53D1988
|
Bürklin Elektronik | Ceramic capacitor, 2.2 pF, 50 V (DC), ±0.25 pF, SMD 0603, C0G, C0603C229C5GAC7867 Min Qty: 1 | 1690 |
|
$0.0162 / $0.1321 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 898 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for C0603C229C5GAC7867
C0603C229C5GAC7867 CAD Models
C0603C229C5GAC7867 Part Data Attributes:
|
C0603C229C5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C229C5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.36% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 11.36% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C229C5GAC7867
This table gives cross-reference parts and alternative options found for C0603C229C5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C229C5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A2R2CXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603C229C5GAC7867 vs VJ0603A2R2CXACW1BC |
C0G2R2C50V0603 | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Jyh Hsu Electronics Co Ltd | C0603C229C5GAC7867 vs C0G2R2C50V0603 |
GCM1885C1H2R2CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C229C5GAC7867 vs GCM1885C1H2R2CZ13D |
CS0603CRNPO9BN2R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C229C5GAC7867 vs CS0603CRNPO9BN2R2 |
C0G06032R2C1HRR | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Cinetech Industrial Co Ltd | C0603C229C5GAC7867 vs C0G06032R2C1HRR |
GMC10CG2R2C50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | C0603C229C5GAC7867 vs GMC10CG2R2C50NTD-LF |
C0603C0G500-2R2CN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C229C5GAC7867 vs C0603C0G500-2R2CN6D |
GCM1885C1H2R2CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C229C5GAC7867 vs GCM1885C1H2R2CZ13J |
C0603C0G500-2R2CPE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C229C5GAC7867 vs C0603C0G500-2R2CPE |
C0G06032R2C1HPR | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Cinetech Industrial Co Ltd | C0603C229C5GAC7867 vs C0G06032R2C1HPR |