-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 24pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C240J5GACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9192
|
Newark | Cap, 24Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C240J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0510 / $0.0530 | Buy Now |
DISTI #
50AC8436
|
Newark | Cap, Mlcc, C0G, 24Pf, 50V, 0603, Capacitance:24Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C240J5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 210 |
|
$0.0710 / $0.2840 | Buy Now |
DISTI #
C0603C240J5GACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 24 pF, 50 V, 0603 [1608 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: C0603C240J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0350 / $0.0375 | Buy Now |
DISTI #
C0603C240J5GAC
|
TME | Capacitor: ceramic, MLCC, 24pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 100 | 4500 |
|
$0.0103 / $0.0323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C240J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C240J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 24pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C240J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C240J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM1885C1H240JA01D | Murata Manufacturing Co Ltd | $0.0316 | Capacitor, Ceramic, Chip, General Purpose, 24pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0603C240J5GACTU vs GRM1885C1H240JA01D |
CBR06C240J5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C240J5GACTU vs CBR06C240J5GAC |
GRM1885C1H240JA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 24pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | C0603C240J5GACTU vs GRM1885C1H240JA01J |
The recommended soldering profile for the C0603C240J5GACTU capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.
Yes, the C0603C240J5GACTU capacitor is suitable for high-reliability applications, as it is built with a robust design and undergoes rigorous testing to ensure its performance and longevity.
Yes, the C0603C240J5GACTU capacitor is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
The C0603C240J5GACTU capacitor has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking or drying.
Yes, the C0603C240J5GACTU capacitor is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant applications.